The AVX CWR11HC105JCA is a polarized tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 15V. It operates within a temperature range of -55 to 125C and has a package type of 3216-18. This capacitor is suitable for use in a variety of applications where a compact, high-capacitance solution is required.
AVX CWR11HC105JCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.