The CWR11JH105KCB/W is a 1uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has an ESR of 10 and a leakage current of 0.5. The capacitor operates between -55°C and 125°C and is available in a 3216-18 surface mount package with an inward L termination style and flat construction. The failure rate is classified as C.
Checking distributor stock and pricing after the page loads.
AVX CWR11JH105KCB\W technical specifications.
| Capacitance | 1uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 10Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |