The CWR11KK335MBB\TR13 is a 3.3uF surface mount tantalum capacitor from AVX with a 25VDC voltage rating and 20% tolerance. It has a standard ESR of 3.5 and a leakage current of 0.9. The capacitor is constructed with a flat design and has an inward L termination style. It operates between -55°C and 125°C and is rated for surface mount applications.
AVX CWR11KK335MBB\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KK335MBB\TR13 to view detailed technical specifications.
No datasheet is available for this part.