The AVX CWR11KK335MC/W is a 3.3uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 3.5 and a leakage current of 0.9. The capacitor is rated for operation between -55°C and 125°C and is constructed with a flat, inward L termination style. It is a surface mount component with a 6032-28 package case code.
AVX CWR11KK335MC\W technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KK335MC\W to view detailed technical specifications.
No datasheet is available for this part.