The AVX CWR11KK335MDA is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 25VDC. It features a tolerance of 20% and an ESR of 3.5. The capacitor has a leakage current of 0.9 and operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The AVX CWR11KK335MDA is a surface mount component with a 6032-28 package type.
AVX CWR11KK335MDA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KK335MDA to view detailed technical specifications.
No datasheet is available for this part.