Cap Tant Solid 0.15uF 35V A CASE 5% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 (0.001%FR) 21 Ohm 125°C Bulk
AVX CWR11MB154JDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.