The AVX CWR15JC474JDLC/W is a surface mount tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 20VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 24. The capacitor has a leakage current of 0.5 and is constructed with a flat design. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style.
AVX CWR15JC474JDLC\W technical specifications.
| Capacitance | 0.47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 24Ohm |
| Leakage Current | 0.5uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.