The AVX CWR19DH226MBD\TR13 is a 22uF surface mount tantalum capacitor with a voltage rating of 6VDC and a tolerance of 20%. It features an ESR of 5 and a leakage current of 1. The capacitor has a case code of D and is constructed with a flat design. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
AVX CWR19DH226MBD\TR13 technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.