The CWR19HB106MBDC is a 10uF solid tantalum capacitor with a voltage rating of 15VDC and a tolerance of 20%. It features a standard ESR type and a high reliability special feature. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
AVX CWR19HB106MBDC technical specifications.
| Capacitance | 10uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.