The CWR19HB476KBHA is a 47uF tantalum capacitor with a DC rated voltage of 15V. It is a polarized component with a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is designed for surface mount applications with a width of 3.81mm and a length of 7.24mm. It has a height of 2.79mm and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |