The CWR19HB476KCHC is a polarized tantalum capacitor with a capacitance of 47uF, rated for a maximum operating temperature of 125°C and a DC voltage of 15V. It is designed for surface mount applications and features a compact size with a width of 3.81mm and a height of 2.79mm. The capacitor is constructed from solid tantalum and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |