The CWR19HH476KBHC is a polarized tantalum capacitor with a capacitance of 47uF, a DC rated voltage of 15V, and an operating temperature range of -55°C to 125°C. It is designed for surface mount applications and features a compact size with a width of 3.81mm and a height of 2.79mm. This capacitor is suitable for use in a variety of electronic circuits, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |