The CWR19HK476JCHC is a polarized tantalum capacitor with a capacitance of 47uF, rated for a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 15V and is designed for surface mount applications. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |