This AVX CWR19JC106MBEC tantalum capacitor features a capacitance of 10uF and a DC rated voltage of 20V. It has a polarized design and is constructed as a solid tantalum capacitor. The component is rated for operation between -55°C and 125°C and is available in a surface mount package with dimensions of 2.54mm in width and 5.08mm in length. It is suitable for use in a variety of applications where a compact, high-capacitance capacitor is required.
Sign in to ask questions about the AVX CWR19JC106MBEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CWR19JC106MBEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR19JC106MBEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.