The AVX CWR19KB335KBEZ\TR13 is a 3.3uF surface mount tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It has a standard ESR of 4 and a leakage current of 1. The capacitor is constructed with a flat design and features inward L termination. It has a high reliability and a failure rate of B, making it suitable for use in a variety of applications. The capacitor is rated for operation between -55°C and 125°C.
AVX CWR19KB335KBEZ\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.