This 330uF surface mount tantalum capacitor has a 6VDC voltage rating and 5% tolerance. It features a low ESR of 0.18 and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and has a high reliability special feature.
AVX CWR29DC337JDHB\TR13 technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.18Ohm |
| Leakage Current | 20uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.