Cap Tant Solid 1.5uF 6V A CASE 20% (2.54 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 4 Ohm 125°C T/R
AVX CWR29DH155MBAA\TR13 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.