This 100uF tantalum capacitor has a rated voltage of 10V and operates within a temperature range of -55C to 125C. It features a polarized design and is available in a 2-terminal surface mount package. The capacitor is constructed from solid tantalum materials and is suitable for use in a variety of electronic applications.
AVX CWR29FB107JCHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29FB107JCHA to view detailed technical specifications.
No datasheet is available for this part.