The CWR29HB476MBHA is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 15V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is rated for operation over a temperature range of -55 to 125 degrees Celsius.
AVX CWR29HB476MBHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29HB476MBHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.