The AVX CWR29HB685JBEA is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 1.27mm and a length of 5.08mm. It is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the AVX CWR29HB685JBEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CWR29HB685JBEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29HB685JBEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.