The AVX CWR29HC336KCGA is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 15V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications and has a width and length of 2.79 and 6.73mm, respectively. It is constructed from solid tantalum materials and is suitable for use in various electronic circuits.
AVX CWR29HC336KCGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29HC336KCGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.