The CWR29HC476JBHA is a 47uF tantalum capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 15V. It has a polarized design and is intended for surface mount applications. The capacitor measures 3.81mm in width and 7.24mm in length, with a height of 2.79mm. It is a solid tantalum capacitor with a capacitance of 47uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |