This AVX CWR29HC476KAHZ is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 2.79mm and a length of 7.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CWR29HC476KAHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29HC476KAHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.