Solid tantalum capacitor, 47 µF capacitance, 15 VDC rated voltage, operating temperature range of -55°C to 125°C. Features a low Equivalent Series Resistance (ESR) of 0.18 Ohms and a polarized, surface-mount design with inward L terminals. Dimensions are 7.24mm length, 3.81mm width, and 2.79mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |