This 47uF tantalum capacitor is rated for 15V DC and features a polarized design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |