This 47uF tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 15 volts and is a polarized component. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CWR29HH476KCHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29HH476KCHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.