The AVX CWR29HK475JAEC is a 4.7uF surface mount tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features a low ESR of 1.2 and a leakage current of 1. The capacitor has a high reliability construction and operates within a temperature range of -55°C to 125°C. It is suitable for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
AVX CWR29HK475JAEC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 1.2Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |