Cap Tant Solid 1.5uF 20V B CASE 20% (3.81 X 1.27 X 1.27mm) Inward L SMD (0.01%FR) 3.6 Ohm 125°C Bulk
AVX CWR29JB155MCBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 1.5 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29JB155MCBA to view detailed technical specifications.
No datasheet is available for this part.