The CWR29JH156JCFC is a 15uF surface mount tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 5%. It has a low ESR of 0.8 and a leakage current of 3. The capacitor is constructed with a flat construction and has a high reliability feature. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
AVX CWR29JH156JCFC technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 0.8Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.