The AVX CWR29MC106JBHB\TR13 is a 10uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 5%. It has a low ESR of 0.5 and a leakage current of 4. The capacitor is constructed with a flat design and features inward L termination. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for high reliability with a failure rate of B. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
AVX CWR29MC106JBHB\TR13 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.5Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.