The CWR29MC684KTCC is a 0.68uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It features a low ESR of 4 and a leakage current of 1. The capacitor has a high reliability and is suitable for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
AVX CWR29MC684KTCC technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.