The CWR29MH106JDHC\TR13 is a 10uF tantalum capacitor with a voltage rating of 35VDC and a tolerance of 5%. It features low ESR and high reliability, making it suitable for a variety of applications. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a construction type of flat and a termination style of inward L. It is constructed with a solid tantalum material and has a case code of H.
AVX CWR29MH106JDHC\TR13 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.5Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.