
The CX3225SB48000D0GEJZ1 is a crystal from AVX with a package type of CSMD, measuring 2.5mm in depth and 3.2mm in length. It has an equivalent series resistance of 40 ohms and a load capacitance of 8 picofarads. The crystal operates within a temperature range of -10°C to 70°C and is packaged in tape and reel. It is lead-free and RoHS compliant.
AVX CX3225SB48000D0GEJZ1 technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX CX3225SB48000D0GEJZ1 to view detailed technical specifications.
No datasheet is available for this part.
