Surface-mount crystal unit provides a 24 MHz fundamental-mode reference for consumer and digital electronics. The ceramic 5.0 mm by 3.2 mm package has a low 1.0 mm profile and lead-free terminations. The resonator uses 12 pF load capacitance with ±50 ppm frequency stability at 25°C and ±50 ppm temperature characteristics from -10°C to 70°C. Motional series resistance is specified at 100 ohms maximum for this frequency range, and the standard drive level is 10 µW. The part is reflow compatible and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CX5032GB24000H0PESZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 24MHz |
| Frequency Range | 8000 to 54000kHz |
| Overtone Order | Fundamental |
| Load Capacitance | 12pF |
| Frequency Stability | ±50 at 25°Cppm |
| Frequency Temperature Characteristics | ±50 over operating temperature range, referenced to 25°Cppm |
| Motional Series Resistance | 100 maxohm |
| Drive Level | 10 standard, 300 maxµW |
| Operating Temperature Range | -10 to +70°C |
| Storage Temperature Range | -40 to +85°C |
| Package Size | 5.0 × 3.2 × 1.0mm |
| Termination | Lead free |
| Mounting | Surface mount |
| Applications | Digital electronics, consumer products, car audio and accessories |
| RoHS | Compliant |
Download the complete datasheet for AVX CX5032GB24000H0PESZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX CX5032GB24000H0PESZZ
Evaluation board guide for the AD7191 24-bit Sigma-Delta ADC, featuring standalone LCD operation, USB PC software interface, and support for weigh scale applications.