Cap Ceramic 0.01uF 300V +140±25ppm/C 5% Axial 125°C
AVX CY30C103J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 19.05 |
| Length | 19.46 |
| Manufacturer Series | CY30 |
| Capacitance | 0.01 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CY30 |
| Height | 3.58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.