Sign in to ask questions about the AVX DP03B5425TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX DP03B5425TTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.88 |
| Length | 1.65 |
| Height | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX DP03B5425TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.