The ET06E511J is a glass ceramic capacitor with a capacitance of 0.51uF and a DC rated voltage of 50V. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -75 degrees Celsius. The capacitor is designed for through hole mounting and has a height of 2.92mm and a length of 7.62mm. It is part of the ET series from AVX.
AVX ET06E511J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -75 |
| Width | 5.08 |
| Length | 7.62 |
| Manufacturer Series | ET |
| Capacitance | 0.00051 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ET |
| Height | 2.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.