Cap Ceramic 5.1pF 50V 10ppm/C 10% Radial 5.08mm 200°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.1pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | 10ppm/C |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |