This 50V glass ceramic capacitor features a capacitance of 0.0056uF and is designed for through hole mounting. Operating temperature range is -75 to 200 degrees Celsius. The capacitor measures 5.08mm in width and 7.62mm in length, with a height of 2.92mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -75 |
| Width | 5.08 |
| Length | 7.62 |
| Capacitance | 0.0000056 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.92 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |