Cap Ceramic 20pF 50V 10ppm/C 5% Axial 200°C
AVX ET10E200J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -75 |
| Width | 4.37 |
| Length | 8.74 |
| Manufacturer Series | ET |
| Capacitance | 0.00002 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ET |
| Height | 1.98 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.40 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.