Cap Ceramic 51pF 50V 10ppm/C 2% Axial 200°C
Checking distributor stock and pricing after the page loads.
AVX ET10E510G technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | 10ppm/C |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 200°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Height | 4.37mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |