The F1206B0R20FSTR is a 63V rated chip fuse with a current rating of 0.2A. It features a fast acting response time and is packaged in a 1206 case with solder pad termination. The fuse operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
AVX F1206B0R20FSTR technical specifications.
| Current Rating | 0.2A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |