Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R UL/cUL
Checking distributor stock and pricing after the page loads.
AVX F1206B0R50FSTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |