This AVX F380J336MMALZT is a 2-terminal tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 105°C. The capacitor is polarized and has a surface mount package type. It measures 0.85mm in width, 1.6mm in length, and 0.8mm in height.
Sign in to ask questions about the AVX F380J336MMALZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F380J336MMALZT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F380J336MMALZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.