Polarized tantalum capacitor with solid polymer dielectric. Features 47µF capacitance and a 10V DC rated voltage. Operating temperature range spans from -55°C to 105°C. Component dimensions are 2mm length, 1.25mm width, and 0.8mm height, with two terminals.
AVX F381A476MSALZT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.