The F720G227MRC is a polarized tantalum capacitor with a capacitance of 220uF, rated for a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 4V and is designed for surface mount applications. The capacitor measures 6mm in width, 7.2mm in length, and 3.5mm in height.
AVX F720G227MRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F720G227MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.