This tantalum capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a polarized component with a capacitance of 1000uF and a DC rated voltage of 6.3V. The capacitor measures 6mm in width, 7.2mm in length, and 2.8mm in height. It has a 2824 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| REACH | Compliant |
| Military Spec | False |