This AVX F920J106MAA is a solid tantalum capacitor with a capacitance of 10uF, a DC rated voltage of 6.3V, and an operating temperature range of -55 to 125C. It is a polarized component with a 2-terminal design and a surface mount package. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.1mm in height.
Sign in to ask questions about the AVX F920J106MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F920J106MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F920J106MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.