The AVX F920J156MPA is a polarized tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for surface mount applications and has dimensions of 1.25mm in width and 2mm in length, with a height of 1.1mm. It is a solid tantalum capacitor.
Sign in to ask questions about the AVX F920J156MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F920J156MPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F920J156MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.