Cap Tant Solid 470uF 4V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C Automotive
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 18.8uA |
| Case Code | N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-30 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |